



0015060186 | |
|---|---|
DigiKey Part Number | 23-0015060186-ND |
Manufacturer | |
Manufacturer Product Number | 0015060186 |
Description | CONN PLUG HSG 18POS 4.20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015060186 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Features Blind Mating |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 43,08800 Kč | 430,88 Kč |
| 25 | 40,37480 Kč | 1 009,37 Kč |
| 50 | 38,44740 Kč | 1 922,37 Kč |
| 100 | 36,61210 Kč | 3 661,21 Kč |
| 250 | 34,31744 Kč | 8 579,36 Kč |
| 500 | 32,67918 Kč | 16 339,59 Kč |
| 1 000 | 31,11988 Kč | 31 119,88 Kč |
| 2 500 | 29,17277 Kč | 72 931,93 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |





















