



0015060181 | |
|---|---|
DigiKey Part Number | 23-0015060181-ND |
Manufacturer | |
Manufacturer Product Number | 0015060181 |
Description | CONN RCPT HSG 18POS 4.20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015060181 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Features Blind Mating |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 55,12000 Kč | 551,20 Kč |
| 25 | 51,65520 Kč | 1 291,38 Kč |
| 50 | 49,19000 Kč | 2 459,50 Kč |
| 100 | 46,84020 Kč | 4 684,02 Kč |
| 250 | 43,90596 Kč | 10 976,49 Kč |
| 500 | 41,80996 Kč | 20 904,98 Kč |
| 1 000 | 39,81515 Kč | 39 815,15 Kč |
| 2 500 | 37,32428 Kč | 93 310,70 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |

























