Socket Contact Tin 16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 16 AWG Crimp Power
Molex FiT City

0039000079

DigiKey Part Number
WM3113TR-ND - Tape & Reel (TR)
WM3113CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0039000079
Description
CONN SOCKET 16AWG CRIMP TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96 667
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,12100 Kč21,21 Kč
251,99080 Kč49,77 Kč
501,88980 Kč94,49 Kč
1001,80160 Kč180,16 Kč
2501,68824 Kč422,06 Kč
5001,60718 Kč803,59 Kč
1 0001,53033 Kč1 530,33 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,09478 Kč4 379,12 Kč
8 0001,04247 Kč8 339,76 Kč
12 0001,01305 Kč12 156,60 Kč
20 0000,97718 Kč19 543,60 Kč
28 0000,95425 Kč26 719,00 Kč
40 0000,93053 Kč37 221,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč