Applicator for Bench Press Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0639041400

DigiKey Part Number
WM25545-ND
Manufacturer
Manufacturer Product Number
0639041400
Description
TOOL PRESS APPLICATOR 16AWG
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Method
Automated
Manufacturer
Molex
Tool Type
Applicator for Bench Press
Series
For Use With/Related Products
Rectangular Contacts
Packaging
Bulk
Wire Gauge or Range - AWG
16 AWG
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103 426,07000 Kč103 426,07 Kč
Manufacturers Standard Package
Unit Price without VAT:103 426,07000 Kč
Unit Price with VAT:125 145,54470 Kč