Socket Contact Tin 16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 16 AWG Crimp Power
Molex FiT City

0039000211

DigiKey Part Number
WM14176TR-ND - Tape & Reel (TR)
WM14176CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0039000211
Description
CONN SOCKET 16AWG CRIMP TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
100.0µin (2.54µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 639
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,97400 Kč19,74 Kč
251,84800 Kč46,20 Kč
501,76380 Kč88,19 Kč
1001,67770 Kč167,77 Kč
2501,57232 Kč393,08 Kč
5001,49716 Kč748,58 Kč
1 0001,42534 Kč1 425,34 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,24712 Kč4 988,48 Kč
8 0001,18754 Kč9 500,32 Kč
12 0001,15402 Kč13 848,24 Kč
20 0001,11316 Kč22 263,20 Kč
28 0001,08704 Kč30 437,12 Kč
40 0001,06003 Kč42 401,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč