



0469920610 | |
|---|---|
DigiKey Part Number | WM16166-ND |
Manufacturer | |
Manufacturer Product Number | 0469920610 |
Description | CONN RCPT HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469920610 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,17900 Kč | 121,79 Kč |
| 100 | 10,34780 Kč | 1 034,78 Kč |
| 500 | 9,23576 Kč | 4 617,88 Kč |
| 4 500 | 7,90897 Kč | 35 590,36 Kč |
| 9 000 | 7,53168 Kč | 67 785,12 Kč |
| 13 500 | 7,31937 Kč | 98 811,49 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


























