Socket Contact Tin 18-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 18-24 AWG Crimp Power
Molex FiT City

0039000214

DigiKey Part Number
WM13483-ND
Manufacturer
Manufacturer Product Number
0039000214
Description
CONN SOCKET 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 28 607 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,99800 Kč49,98 Kč
254,68680 Kč117,17 Kč
504,46420 Kč223,21 Kč
1004,25000 Kč425,00 Kč
2503,98208 Kč995,52 Kč
5003,79182 Kč1 895,91 Kč
1 0003,61061 Kč3 610,61 Kč
2 5003,38446 Kč8 461,15 Kč
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč

Other Suppliers on DigiKey

28 607In Stock
Ships from WEC