



0469920410 | |
|---|---|
DigiKey Part Number | WM16165-ND |
Manufacturer | |
Manufacturer Product Number | 0469920410 |
Description | CONN RCPT HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469920410 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039012040 | Molex | 145 201 | WM3701-ND | 6,51000 Kč | Parametric Equivalent |
| 0039012045 | Molex | 20 477 | WM23701-ND | 10,71000 Kč | Parametric Equivalent |
| 0039013042 | Molex | 11 646 | WM1022-ND | 6,51000 Kč | Parametric Equivalent |
| 0039013045 | Molex | 1 965 | WM13487-ND | 8,19000 Kč | Parametric Equivalent |
| 0039013048 | Molex | 6 314 | WM4369-ND | 9,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,08700 Kč | 110,87 Kč |
| 100 | 9,41970 Kč | 941,97 Kč |
| 500 | 8,40760 Kč | 4 203,80 Kč |
| 1 000 | 8,00591 Kč | 8 005,91 Kč |
| 6 500 | 7,01537 Kč | 45 599,90 Kč |
| 13 000 | 6,68072 Kč | 86 849,36 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

























