Socket Contact Gold 18-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 18-24 AWG Crimp Power
Molex FiT City

0039000182

DigiKey Part Number
WM18518-ND
Manufacturer
Manufacturer Product Number
0039000182
Description
CONN SOCKET 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-24 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40 024
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1015,79000 Kč157,90 Kč
2514,79080 Kč369,77 Kč
5014,08540 Kč704,27 Kč
10013,41140 Kč1 341,14 Kč
25012,57192 Kč3 142,98 Kč
50011,97096 Kč5 985,48 Kč
1 00011,39918 Kč11 399,18 Kč
2 50010,68555 Kč26 713,87 Kč
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč