Socket Contact Gold 20-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300009

DigiKey Part Number
WM1839-ND
Manufacturer
Manufacturer Product Number
0430300009
Description
CONN SOCKET 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-24 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
0430300009 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-794610-2TE Connectivity AMP Connectors140 990A32523-ND2,94000 KčSimilar
In-Stock: 151 459
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,22100 Kč42,21 Kč
253,96440 Kč99,11 Kč
503,77120 Kč188,56 Kč
1003,59280 Kč359,28 Kč
2503,36640 Kč841,60 Kč
5003,20556 Kč1 602,78 Kč
1 0003,05248 Kč3 052,48 Kč
2 5002,86110 Kč7 152,75 Kč
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč