18 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
WM23253-ND
WM23253-ND
Conectores de alimentación Micro-Fit

0430251808

DigiKey Part Number
WM23253-ND
Manufacturer
Manufacturer Product Number
0430251808
Description
CONN RCPT HSG 18POS 3.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430251808 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.118" (3.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Note
Contacts Sold Separately
Pitch
0.118" (3.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
662018113322Würth Elektronik535732-4945-ND30,87000 KčParametric Equivalent
In-Stock: 1 847
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1025,61800 Kč256,18 Kč
2524,01320 Kč600,33 Kč
5022,86260 Kč1 143,13 Kč
10021,77070 Kč2 177,07 Kč
25020,40752 Kč5 101,88 Kč
50019,43280 Kč9 716,40 Kč
1 00018,50491 Kč18 504,91 Kč
3 00017,12527 Kč51 375,81 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč