




0430451806 | |
|---|---|
DigiKey Part Number | 23-0430451806TR-ND - Tape & Reel (TR) 23-0430451806CT-ND - Cut Tape (CT) 23-0430451806DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430451806 |
Description | CONN HEADER SMD R/A 18POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 18 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451806 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.290" (7.37mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 110,04210 Kč | 22 008,42 Kč |
| 400 | 104,79263 Kč | 41 917,05 Kč |
| 600 | 101,83890 Kč | 61 103,34 Kč |
| 1 000 | 98,23809 Kč | 98 238,09 Kč |
| 1 400 | 95,93611 Kč | 134 310,55 Kč |
| 2 000 | 93,55533 Kč | 187 110,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,00000 Kč | 160,00 Kč |
| 10 | 135,96200 Kč | 1 359,62 Kč |
| 25 | 127,43280 Kč | 3 185,82 Kč |
| 50 | 121,35160 Kč | 6 067,58 Kč |
| 100 | 115,55620 Kč | 11 555,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,92000 Kč | 132,92 Kč |
| 10 | 113,01100 Kč | 1 130,11 Kč |
| 25 | 105,93080 Kč | 2 648,27 Kč |
| 50 | 100,87440 Kč | 5 043,72 Kč |
| 100 | 96,05750 Kč | 9 605,75 Kč |
| Unit Price without VAT: | 132,92000 Kč |
|---|---|
| Unit Price with VAT: | 160,83320 Kč |


