




0430451828 | |
|---|---|
DigiKey Part Number | WM10736-ND |
Manufacturer | |
Manufacturer Product Number | 0430451828 |
Description | CONN HEADER VERT 18POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451828 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,16000 Kč | 142,16 Kč |
| 10 | 120,75900 Kč | 1 207,59 Kč |
| 25 | 113,19600 Kč | 2 829,90 Kč |
| 50 | 107,79120 Kč | 5 389,56 Kč |
| 100 | 102,64450 Kč | 10 264,45 Kč |
| 250 | 96,21956 Kč | 24 054,89 Kč |
| 720 | 89,30392 Kč | 64 298,82 Kč |
| 1 440 | 85,04628 Kč | 122 466,64 Kč |
| Unit Price without VAT: | 142,16000 Kč |
|---|---|
| Unit Price with VAT: | 172,01360 Kč |












