




0430450628 | |
|---|---|
DigiKey Part Number | WM10679-ND |
Manufacturer | |
Manufacturer Product Number | 0430450628 |
Description | CONN HEADER VERT 6POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430450628 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 43,71800 Kč | 437,18 Kč |
| 25 | 40,97960 Kč | 1 024,49 Kč |
| 50 | 39,02260 Kč | 1 951,13 Kč |
| 100 | 37,15600 Kč | 3 715,60 Kč |
| 250 | 34,82896 Kč | 8 707,24 Kč |
| 500 | 33,16634 Kč | 16 583,17 Kč |
| 1 728 | 30,38853 Kč | 52 511,38 Kč |
| 3 456 | 28,93939 Kč | 100 014,53 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |












