Socket Contact Gold 20-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 20-24 AWG Crimp
0462350001
0462350001

0462350001

DigiKey Part Number
WM7082TR-ND - Tape & Reel (TR)
WM7082CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0462350001
Description
CONN SOCKET 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
20-24 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148 901
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,62500 Kč26,25 Kč
252,46080 Kč61,52 Kč
502,34340 Kč117,17 Kč
1002,23000 Kč223,00 Kč
2502,09056 Kč522,64 Kč
5001,99062 Kč995,31 Kč
1 0001,89549 Kč1 895,49 Kč
2 5001,77660 Kč4 441,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,77386 Kč21 286,32 Kč
24 0001,68919 Kč40 540,56 Kč
36 0001,64157 Kč59 096,52 Kč
60 0001,58348 Kč95 008,80 Kč
84 0001,54636 Kč129 894,24 Kč
120 0001,50796 Kč180 955,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč