Socket Contact Gold 20-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 20-24 AWG Crimp Power
0430300002
0430300002

0430300002

DigiKey Part Number
WM1125TR-ND - Tape & Reel (TR)
WM1125CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0430300002
Description
CONN SOCKET 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-24 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
0430300002 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 564 087
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,24700 Kč22,47 Kč
252,10000 Kč52,50 Kč
501,99900 Kč99,95 Kč
1001,90240 Kč190,24 Kč
2501,78316 Kč445,79 Kč
5001,69832 Kč849,16 Kč
1 0001,61706 Kč1 617,06 Kč
2 5001,51555 Kč3 788,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,51322 Kč18 158,64 Kč
24 0001,44099 Kč34 583,76 Kč
36 0001,40036 Kč50 412,96 Kč
60 0001,35080 Kč81 048,00 Kč
84 0001,31914 Kč110 807,76 Kč
120 0001,28638 Kč154 365,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč