



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,80100 Kč | 198,01 Kč |
| 30 | 17,45633 Kč | 523,69 Kč |
| 50 | 16,51280 Kč | 825,64 Kč |
| 100 | 15,36210 Kč | 1 536,21 Kč |
| 250 | 14,04768 Kč | 3 511,92 Kč |
| 500 | 13,18758 Kč | 6 593,79 Kč |
| 1 000 | 12,42977 Kč | 12 429,77 Kč |
| 2 500 | 11,56461 Kč | 28 911,53 Kč |
| 5 000 | 11,00035 Kč | 55 001,75 Kč |
| Unit Price without VAT: | 19,80100 Kč |
|---|---|
| Unit Price with VAT: | 23,95921 Kč |











