Brown 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-12-N2

DigiKey Part Number
0430300002-12-N2-ND
Manufacturer
Manufacturer Product Number
0430300002-12-N2
Description
12" PRE-CRIMP A2016N BROWN
Customer Reference
Detailed Description
Brown 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,80100 Kč198,01 Kč
3017,45633 Kč523,69 Kč
5016,51280 Kč825,64 Kč
10015,36210 Kč1 536,21 Kč
25014,04768 Kč3 511,92 Kč
50013,18758 Kč6 593,79 Kč
1 00012,42977 Kč12 429,77 Kč
2 50011,56461 Kč28 911,53 Kč
5 00011,00035 Kč55 001,75 Kč
Manufacturers Standard Package
Unit Price without VAT:19,80100 Kč
Unit Price with VAT:23,95921 Kč
Alternate Color
12" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 19,80100 Kč
12" PRE-CRIMP A2016B BLACK
In-Stock: 180
Unit Price: 19,80100 Kč
12" PRE-CRIMP A2016G GREEN
In-Stock: 270
Unit Price: 19,80100 Kč
12" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 19,80100 Kč
12" PRE-CRIMP A2016R RED
In-Stock: 590
Unit Price: 19,80100 Kč
Alternate Length
2" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 15,66500 Kč
3" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 16,08400 Kč
4" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 16,50400 Kč
5" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 16,92400 Kč
6" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 17,32300 Kč