



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,92400 Kč | 169,24 Kč |
| 30 | 14,89467 Kč | 446,84 Kč |
| 50 | 14,08120 Kč | 704,06 Kč |
| 100 | 13,09020 Kč | 1 309,02 Kč |
| 250 | 11,95208 Kč | 2 988,02 Kč |
| 500 | 11,20832 Kč | 5 604,16 Kč |
| 1 000 | 10,55254 Kč | 10 552,54 Kč |
| 2 500 | 9,80397 Kč | 24 509,92 Kč |
| 5 000 | 9,31559 Kč | 46 577,95 Kč |
| Unit Price without VAT: | 16,92400 Kč |
|---|---|
| Unit Price with VAT: | 20,47804 Kč |











