Red 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-12-R2

DigiKey Part Number
0430300002-12-R2-ND
Manufacturer
Manufacturer Product Number
0430300002-12-R2
Description
12" PRE-CRIMP A2016R RED
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 560
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,80100 Kč198,01 Kč
3017,45633 Kč523,69 Kč
5016,51280 Kč825,64 Kč
10015,36210 Kč1 536,21 Kč
25014,04768 Kč3 511,92 Kč
50013,18758 Kč6 593,79 Kč
1 00012,42977 Kč12 429,77 Kč
2 50011,56461 Kč28 911,53 Kč
5 00011,00035 Kč55 001,75 Kč
Manufacturers Standard Package
Unit Price without VAT:19,80100 Kč
Unit Price with VAT:23,95921 Kč
Alternate Color
12" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 19,80100 Kč
12" PRE-CRIMP A2016B BLACK
In-Stock: 180
Unit Price: 19,80100 Kč
12" PRE-CRIMP A2016G GREEN
In-Stock: 270
Unit Price: 19,80100 Kč
12" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 19,80100 Kč
12" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 19,80100 Kč
Alternate Length
2" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 15,66500 Kč
3" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 16,08400 Kč
4" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 16,50400 Kč
5" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 16,92400 Kč
6" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 17,32300 Kč
Assembly Component