



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,83200 Kč | 158,32 Kč |
| 30 | 14,64967 Kč | 439,49 Kč |
| 50 | 14,13160 Kč | 706,58 Kč |
| 100 | 13,45550 Kč | 1 345,55 Kč |
| 250 | 12,61140 Kč | 3 152,85 Kč |
| 500 | 12,00876 Kč | 6 004,38 Kč |
| 1 000 | 11,43509 Kč | 11 435,09 Kč |
| 2 500 | 10,71914 Kč | 26 797,85 Kč |
| 5 000 | 10,20772 Kč | 51 038,60 Kč |
| Unit Price without VAT: | 15,83200 Kč |
|---|---|
| Unit Price with VAT: | 19,15672 Kč |











