Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-05-B4

DigiKey Part Number
0430300002-05-B4-ND
Manufacturer
Manufacturer Product Number
0430300002-05-B4
Description
5" PRE-CRIMP A2015B BLACK
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,73500 Kč167,35 Kč
3014,72667 Kč441,80 Kč
5013,92160 Kč696,08 Kč
10012,93690 Kč1 293,69 Kč
25011,81180 Kč2 952,95 Kč
50011,07644 Kč5 538,22 Kč
1 00010,42761 Kč10 427,61 Kč
2 5009,68671 Kč24 216,77 Kč
5 0009,20355 Kč46 017,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,73500 Kč
Unit Price with VAT:20,24935 Kč
Alternate Color
5" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 16,73500 Kč
5" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 16,73500 Kč
5" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 16,73500 Kč
5" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 16,73500 Kč
5" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 16,73500 Kč
Alternate Length
2" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 15,58100 Kč
3" PRE-CRIMP A2015B BLACK
In-Stock: 271
Unit Price: 15,97900 Kč
4" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 15,09800 Kč
6" PRE-CRIMP A2015B BLACK
In-Stock: 90
Unit Price: 15,83200 Kč
8" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 17,84800 Kč
Assembly Component