



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,73500 Kč | 167,35 Kč |
| 30 | 14,72667 Kč | 441,80 Kč |
| 50 | 13,92160 Kč | 696,08 Kč |
| 100 | 12,93690 Kč | 1 293,69 Kč |
| 250 | 11,81180 Kč | 2 952,95 Kč |
| 500 | 11,07644 Kč | 5 538,22 Kč |
| 1 000 | 10,42761 Kč | 10 427,61 Kč |
| 2 500 | 9,68671 Kč | 24 216,77 Kč |
| 5 000 | 9,20355 Kč | 46 017,75 Kč |
| Unit Price without VAT: | 16,73500 Kč |
|---|---|
| Unit Price with VAT: | 20,24935 Kč |











