



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,35700 Kč | 163,57 Kč |
| 30 | 14,39067 Kč | 431,72 Kč |
| 50 | 13,60260 Kč | 680,13 Kč |
| 100 | 12,63870 Kč | 1 263,87 Kč |
| 250 | 11,53800 Kč | 2 884,50 Kč |
| 500 | 10,81732 Kč | 5 408,66 Kč |
| 1 000 | 10,18193 Kč | 10 181,93 Kč |
| 2 500 | 9,45666 Kč | 23 641,65 Kč |
| 5 000 | 8,98345 Kč | 44 917,25 Kč |
| Unit Price without VAT: | 16,35700 Kč |
|---|---|
| Unit Price with VAT: | 19,79197 Kč |











