Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-04-R4

DigiKey Part Number
0430300002-04-R4-ND
Manufacturer
Manufacturer Product Number
0430300002-04-R4
Description
4" PRE-CRIMP A2015R RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,35700 Kč163,57 Kč
3014,39067 Kč431,72 Kč
5013,60260 Kč680,13 Kč
10012,63870 Kč1 263,87 Kč
25011,53800 Kč2 884,50 Kč
50010,81732 Kč5 408,66 Kč
1 00010,18193 Kč10 181,93 Kč
2 5009,45666 Kč23 641,65 Kč
5 0008,98345 Kč44 917,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,35700 Kč
Unit Price with VAT:19,79197 Kč
Alternate Color
4" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 16,35700 Kč
4" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 15,09800 Kč
4" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 16,35700 Kč
4" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 16,35700 Kč
4" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 16,35700 Kč
Alternate Length
2" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 15,58100 Kč
3" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 15,97900 Kč
5" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 16,73500 Kč
6" PRE-CRIMP A2015R RED
In-Stock: 270
Unit Price: 15,83200 Kč
8" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 17,84800 Kč
Assembly Component