Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-08-R4

DigiKey Part Number
0430300002-08-R4-ND
Manufacturer
Manufacturer Product Number
0430300002-08-R4
Description
8" PRE-CRIMP A2015R RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,84800 Kč178,48 Kč
3015,72767 Kč471,83 Kč
5014,87080 Kč743,54 Kč
10013,82720 Kč1 382,72 Kč
25012,63240 Kč3 158,10 Kč
50011,85044 Kč5 925,22 Kč
1 00011,16149 Kč11 161,49 Kč
2 50010,37478 Kč25 936,95 Kč
5 0009,86163 Kč49 308,15 Kč
Manufacturers Standard Package
Unit Price without VAT:17,84800 Kč
Unit Price with VAT:21,59608 Kč
Alternate Color
8" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 17,84800 Kč
8" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 17,84800 Kč
8" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 17,84800 Kč
8" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 17,84800 Kč
8" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 17,84800 Kč
Alternate Length
2" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 15,58100 Kč
3" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 15,97900 Kč
4" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 16,35700 Kč
5" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 16,73500 Kč
6" PRE-CRIMP A2015R RED
In-Stock: 270
Unit Price: 15,83200 Kč
Assembly Component