



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,84800 Kč | 178,48 Kč |
| 30 | 15,72767 Kč | 471,83 Kč |
| 50 | 14,87080 Kč | 743,54 Kč |
| 100 | 13,82720 Kč | 1 382,72 Kč |
| 250 | 12,63240 Kč | 3 158,10 Kč |
| 500 | 11,85044 Kč | 5 925,22 Kč |
| 1 000 | 11,16149 Kč | 11 161,49 Kč |
| 2 500 | 10,37478 Kč | 25 936,95 Kč |
| 5 000 | 9,86163 Kč | 49 308,15 Kč |
| Unit Price without VAT: | 17,84800 Kč |
|---|---|
| Unit Price with VAT: | 21,59608 Kč |











