Green 24 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 24 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-03-G4

DigiKey Part Number
0430300002-03-G4-ND
Manufacturer
Manufacturer Product Number
0430300002-03-G4
Description
3" PRE-CRIMP A2015G GREEN
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,97900 Kč159,79 Kč
3014,05467 Kč421,64 Kč
5013,28340 Kč664,17 Kč
10012,34050 Kč1 234,05 Kč
25011,26248 Kč2 815,62 Kč
50010,55738 Kč5 278,69 Kč
1 0009,93583 Kč9 935,83 Kč
2 5009,22610 Kč23 065,25 Kč
5 0008,76310 Kč43 815,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,97900 Kč
Unit Price with VAT:19,33459 Kč
Alternate Color
3" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 15,97900 Kč
3" PRE-CRIMP A2015B BLACK
In-Stock: 271
Unit Price: 15,97900 Kč
3" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 15,97900 Kč
3" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 15,97900 Kč
3" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 15,97900 Kč
Alternate Length
2" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 15,58100 Kč
4" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 16,35700 Kč
5" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 16,73500 Kč
6" PRE-CRIMP A2015G GREEN
In-Stock: 80
Unit Price: 17,11300 Kč
8" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 17,84800 Kč