



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,11300 Kč | 171,13 Kč |
| 30 | 15,06267 Kč | 451,88 Kč |
| 50 | 14,23660 Kč | 711,83 Kč |
| 100 | 13,23500 Kč | 1 323,50 Kč |
| 250 | 12,08644 Kč | 3 021,61 Kč |
| 500 | 11,33514 Kč | 5 667,57 Kč |
| 1 000 | 10,67286 Kč | 10 672,86 Kč |
| 2 500 | 9,91668 Kč | 24 791,70 Kč |
| 5 000 | 9,42344 Kč | 47 117,20 Kč |
| Unit Price without VAT: | 17,11300 Kč |
|---|---|
| Unit Price with VAT: | 20,70673 Kč |











