Brown 24 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 24 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-06-N4

DigiKey Part Number
0430300002-06-N4-ND
Manufacturer
Manufacturer Product Number
0430300002-06-N4
Description
6" PRE-CRIMP A2015N BROWN
Customer Reference
Detailed Description
Brown 24 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,11300 Kč171,13 Kč
3015,06267 Kč451,88 Kč
5014,23660 Kč711,83 Kč
10013,23500 Kč1 323,50 Kč
25012,08644 Kč3 021,61 Kč
50011,33514 Kč5 667,57 Kč
1 00010,67286 Kč10 672,86 Kč
2 5009,91668 Kč24 791,70 Kč
5 0009,42344 Kč47 117,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,11300 Kč
Unit Price with VAT:20,70673 Kč
Alternate Color
6" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 17,11300 Kč
6" PRE-CRIMP A2015B BLACK
In-Stock: 90
Unit Price: 15,83200 Kč
6" PRE-CRIMP A2015G GREEN
In-Stock: 80
Unit Price: 17,11300 Kč
6" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 17,11300 Kč
6" PRE-CRIMP A2015R RED
In-Stock: 270
Unit Price: 15,83200 Kč
Alternate Length
2" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 15,58100 Kč
3" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 15,97900 Kč
4" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 16,35700 Kč
5" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 16,73500 Kč
8" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 17,84800 Kč
Assembly Component