



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,78300 Kč | 307,83 Kč |
| 30 | 28,48033 Kč | 854,41 Kč |
| 50 | 27,46540 Kč | 1 373,27 Kč |
| 100 | 26,15510 Kč | 2 615,51 Kč |
| 250 | 24,51560 Kč | 6 128,90 Kč |
| 500 | 23,34474 Kč | 11 672,37 Kč |
| 1 000 | 22,23058 Kč | 22 230,58 Kč |
| 2 500 | 20,83934 Kč | 52 098,35 Kč |
| 5 000 | 19,84555 Kč | 99 227,75 Kč |
| Unit Price without VAT: | 30,78300 Kč |
|---|---|
| Unit Price with VAT: | 37,24743 Kč |











