



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,40500 Kč | 304,05 Kč |
| 30 | 26,91233 Kč | 807,37 Kč |
| 50 | 25,51260 Kč | 1 275,63 Kč |
| 100 | 23,80330 Kč | 2 380,33 Kč |
| 250 | 21,84968 Kč | 5 462,42 Kč |
| 500 | 20,57342 Kč | 10 286,71 Kč |
| 1 000 | 19,44877 Kč | 19 448,77 Kč |
| 2 500 | 18,16554 Kč | 45 413,85 Kč |
| 5 000 | 17,32894 Kč | 86 644,70 Kč |
| Unit Price without VAT: | 30,40500 Kč |
|---|---|
| Unit Price with VAT: | 36,79005 Kč |











