Black 20 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 20 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-08-B0-D

DigiKey Part Number
0430300002-08-B0-D-ND
Manufacturer
Manufacturer Product Number
0430300002-08-B0-D
Description
8" PRE-CRIMP A2040B BLACK
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1033,30300 Kč333,03 Kč
3029,51633 Kč885,49 Kč
5027,99040 Kč1 399,52 Kč
10026,13410 Kč2 613,41 Kč
25024,00828 Kč6 002,07 Kč
50022,62030 Kč11 310,15 Kč
1 00021,39738 Kč21 397,38 Kč
2 50020,00202 Kč50 005,05 Kč
5 00019,09235 Kč95 461,75 Kč
Manufacturers Standard Package
Unit Price without VAT:33,30300 Kč
Unit Price with VAT:40,29663 Kč
Alternate Color
8" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 33,30300 Kč
8" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 33,30300 Kč
8" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 33,30300 Kč
8" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 33,30300 Kč
8" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 33,30300 Kč
Alternate Length
2" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 30,40500 Kč
3" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 29,33400 Kč
4" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 29,81700 Kč
5" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 30,30000 Kč
6" PRE-CRIMP A2040B BLACK
In-Stock: 910
Unit Price: 30,78300 Kč
Assembly Component