



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,30300 Kč | 333,03 Kč |
| 30 | 29,51633 Kč | 885,49 Kč |
| 50 | 27,99040 Kč | 1 399,52 Kč |
| 100 | 26,13410 Kč | 2 613,41 Kč |
| 250 | 24,00828 Kč | 6 002,07 Kč |
| 500 | 22,62030 Kč | 11 310,15 Kč |
| 1 000 | 21,39738 Kč | 21 397,38 Kč |
| 2 500 | 20,00202 Kč | 50 005,05 Kč |
| 5 000 | 19,09235 Kč | 95 461,75 Kč |
| Unit Price without VAT: | 33,30300 Kč |
|---|---|
| Unit Price with VAT: | 40,29663 Kč |











