



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,01600 Kč | 180,16 Kč |
| 30 | 16,65833 Kč | 499,75 Kč |
| 50 | 16,07180 Kč | 803,59 Kč |
| 100 | 15,30120 Kč | 1 530,12 Kč |
| 250 | 14,34248 Kč | 3 585,62 Kč |
| 500 | 13,65752 Kč | 6 828,76 Kč |
| 1 000 | 13,00532 Kč | 13 005,32 Kč |
| 2 500 | 12,19110 Kč | 30 477,75 Kč |
| 5 000 | 11,60950 Kč | 58 047,50 Kč |
| Unit Price without VAT: | 18,01600 Kč |
|---|---|
| Unit Price with VAT: | 21,79936 Kč |











