Blue 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-12-L4

DigiKey Part Number
0430300002-12-L4-ND
Manufacturer
Manufacturer Product Number
0430300002-12-L4
Description
12" PRE-CRIMP A2015L BLUE
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,01600 Kč180,16 Kč
3016,65833 Kč499,75 Kč
5016,07180 Kč803,59 Kč
10015,30120 Kč1 530,12 Kč
25014,34248 Kč3 585,62 Kč
50013,65752 Kč6 828,76 Kč
1 00013,00532 Kč13 005,32 Kč
2 50012,19110 Kč30 477,75 Kč
5 00011,60950 Kč58 047,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,01600 Kč
Unit Price with VAT:21,79936 Kč
Alternate Color
12" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 19,33900 Kč
12" PRE-CRIMP A2015B BLACK
In-Stock: 21
Unit Price: 18,01600 Kč
12" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 19,33900 Kč
12" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 19,33900 Kč
12" PRE-CRIMP A2015R RED
In-Stock: 90
Unit Price: 19,33900 Kč
Alternate Length
2" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 15,58100 Kč
3" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 15,97900 Kč
4" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 16,35700 Kč
5" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 16,73500 Kč
6" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 17,11300 Kč
Assembly Component