Orange 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-12-A4

DigiKey Part Number
0430300002-12-A4-ND
Manufacturer
Manufacturer Product Number
0430300002-12-A4
Description
12" PRE-CRIMP A2015A ORANGE
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,33900 Kč193,39 Kč
3017,05033 Kč511,51 Kč
5016,13060 Kč806,53 Kč
10015,00520 Kč1 500,52 Kč
25013,71756 Kč3 429,39 Kč
50012,87556 Kč6 437,78 Kč
1 00012,13390 Kč12 133,90 Kč
2 50011,28676 Kč28 216,90 Kč
5 00010,73435 Kč53 671,75 Kč
Manufacturers Standard Package
Unit Price without VAT:19,33900 Kč
Unit Price with VAT:23,40019 Kč
Alternate Color
12" PRE-CRIMP A2015B BLACK
In-Stock: 21
Unit Price: 18,01600 Kč
12" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 19,33900 Kč
12" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 18,01600 Kč
12" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 19,33900 Kč
12" PRE-CRIMP A2015R RED
In-Stock: 90
Unit Price: 19,33900 Kč
Alternate Length
2" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 15,58100 Kč
3" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 15,97900 Kč
4" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 16,35700 Kč
5" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 16,73500 Kč
6" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 17,11300 Kč
Assembly Component