



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,32300 Kč | 173,23 Kč |
| 30 | 15,26567 Kč | 457,97 Kč |
| 50 | 14,43400 Kč | 721,70 Kč |
| 100 | 13,41560 Kč | 1 341,56 Kč |
| 250 | 12,25360 Kč | 3 063,40 Kč |
| 500 | 11,49262 Kč | 5 746,31 Kč |
| 1 000 | 10,82237 Kč | 10 822,37 Kč |
| 2 500 | 10,05678 Kč | 25 141,95 Kč |
| 5 000 | 9,55741 Kč | 47 787,05 Kč |
| Unit Price without VAT: | 17,32300 Kč |
|---|---|
| Unit Price with VAT: | 20,96083 Kč |











