White 22 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 22 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-04-W2

DigiKey Part Number
0430300002-04-W2-ND
Manufacturer
Manufacturer Product Number
0430300002-04-W2
Description
4" PRE-CRIMP A2016W WHITE
Customer Reference
Detailed Description
White 22 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,50400 Kč165,04 Kč
3014,53067 Kč435,92 Kč
5013,73260 Kč686,63 Kč
10012,76050 Kč1 276,05 Kč
25011,64968 Kč2 912,42 Kč
50010,92316 Kč5 461,58 Kč
1 00010,28230 Kč10 282,30 Kč
2 5009,55065 Kč23 876,62 Kč
5 0009,07336 Kč45 366,80 Kč
Manufacturers Standard Package
Unit Price without VAT:16,50400 Kč
Unit Price with VAT:19,96984 Kč
Alternate Color
4" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 16,50400 Kč
4" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 16,50400 Kč
4" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 16,50400 Kč
4" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 16,50400 Kč
4" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 16,50400 Kč
Alternate Length
2" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 15,66500 Kč
3" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 16,08400 Kč
5" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 16,92400 Kč
6" PRE-CRIMP A2016W WHITE
In-Stock: 185
Unit Price: 17,32300 Kč
8" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 18,16300 Kč
Assembly Component