Green 22 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 22 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-06-G2

DigiKey Part Number
0430300002-06-G2-ND
Manufacturer
Manufacturer Product Number
0430300002-06-G2
Description
6" PRE-CRIMP A2016G GREEN
Customer Reference
Detailed Description
Green 22 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,32300 Kč173,23 Kč
3015,26567 Kč457,97 Kč
5014,43400 Kč721,70 Kč
10013,41560 Kč1 341,56 Kč
25012,25360 Kč3 063,40 Kč
50011,49262 Kč5 746,31 Kč
1 00010,82237 Kč10 822,37 Kč
2 50010,05678 Kč25 141,95 Kč
5 0009,55741 Kč47 787,05 Kč
Manufacturers Standard Package
Unit Price without VAT:17,32300 Kč
Unit Price with VAT:20,96083 Kč
Alternate Color
6" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 17,32300 Kč
6" PRE-CRIMP A2016B BLACK
In-Stock: 750
Unit Price: 16,06300 Kč
6" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 17,32300 Kč
6" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 17,32300 Kč
6" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 17,32300 Kč
Alternate Length
2" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 15,66500 Kč
3" PRE-CRIMP A2016G GREEN
In-Stock: 140
Unit Price: 16,08400 Kč
4" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 16,50400 Kč
5" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 16,92400 Kč
8" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 18,16300 Kč
Assembly Component