Socket Contact Gold 18 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300039

DigiKey Part Number
900-0430300039TR-ND - Tape & Reel (TR)
900-0430300039CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0430300039
Description
MICROFIT 3.0 F CRP TERM CHN 15AU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77 459
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,89800 Kč28,98 Kč
252,71280 Kč67,82 Kč
502,58280 Kč129,14 Kč
1002,45890 Kč245,89 Kč
2502,30392 Kč575,98 Kč
5002,19346 Kč1 096,73 Kč
1 0002,08867 Kč2 088,67 Kč
2 5001,95768 Kč4 894,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,95481 Kč23 457,72 Kč
24 0001,86151 Kč44 676,24 Kč
36 0001,80902 Kč65 124,72 Kč
60 0001,74502 Kč104 701,20 Kč
84 0001,70412 Kč143 146,08 Kč
120 0001,66181 Kč199 417,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč