
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Discontinued at DigiKey | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,85300 Kč | 188,53 Kč |
| 30 | 17,44900 Kč | 523,47 Kč |
| 50 | 16,83040 Kč | 841,52 Kč |
| 100 | 16,02540 Kč | 1 602,54 Kč |
| 250 | 15,02180 Kč | 3 755,45 Kč |
| 500 | 14,30396 Kč | 7 151,98 Kč |
| 1 000 | 13,62094 Kč | 13 620,94 Kč |
| 2 500 | 12,76832 Kč | 31 920,80 Kč |
| 5 000 | 12,15917 Kč | 60 795,85 Kč |
| Unit Price without VAT: | 18,85300 Kč |
|---|---|
| Unit Price with VAT: | 22,81213 Kč |

