Yellow 18 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300039-03-Y9

DigiKey Part Number
0430300039-03-Y9-ND
Manufacturer
Manufacturer Product Number
0430300039-03-Y9
Description
3" PRE-CRIMP A1857/19 YL001 YELL
Customer Reference
Detailed Description
Yellow 18 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Yellow
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,98200 Kč189,82 Kč
3017,56833 Kč527,05 Kč
5016,94540 Kč847,27 Kč
10016,13490 Kč1 613,49 Kč
25015,12444 Kč3 781,11 Kč
50014,40168 Kč7 200,84 Kč
1 00013,71400 Kč13 714,00 Kč
2 50012,85556 Kč32 138,90 Kč
5 00012,24225 Kč61 211,25 Kč
Manufacturers Standard Package
Unit Price without VAT:18,98200 Kč
Unit Price with VAT:22,96822 Kč
Assembly Component