




0436450210 | |
|---|---|
DigiKey Part Number | WM26388-ND |
Manufacturer | |
Manufacturer Product Number | 0436450210 |
Description | CONN RCPT HSG 2POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436450210 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 25 | 5,60240 Kč | 140,06 Kč |
| 50 | 5,33760 Kč | 266,88 Kč |
| 100 | 5,08150 Kč | 508,15 Kč |
| 250 | 4,76236 Kč | 1 190,59 Kč |
| 500 | 4,53430 Kč | 2 267,15 Kč |
| 1 000 | 4,31761 Kč | 4 317,61 Kč |
| 2 500 | 4,04699 Kč | 10 117,48 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |











