4 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
04364504x0
04364504x0
Molex - Glow Wire Connector Testing

0436450410

DigiKey Part Number
WM20158-ND
Manufacturer
Manufacturer Product Number
0436450410
Description
CONN RCPT HSG 4POS 3.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
EDA/CAD Models
0436450410 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Black
Part Status
Active
Features
Glow Wire Compliant
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.118" (3.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2092090004Molex3 818900-2092090004-ND7,14000 KčParametric Equivalent
DMT-1A-04Adam Tech9 9122057-DMT-1A-04-ND6,72000 KčParametric Equivalent
In-Stock: 10 243
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
107,89500 Kč78,95 Kč
257,40800 Kč185,20 Kč
507,05540 Kč352,77 Kč
1006,71730 Kč671,73 Kč
2506,29520 Kč1 573,80 Kč
5005,99408 Kč2 997,04 Kč
1 0005,70768 Kč5 707,68 Kč
2 5005,35021 Kč13 375,52 Kč
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč