



2092090004 | |
|---|---|
DigiKey Part Number | 900-2092090004-ND |
Manufacturer | |
Manufacturer Product Number | 2092090004 |
Description | CONN RCPT HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2092090004 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Black |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436450410 | Molex | 10 243 | WM20158-ND | 9,24000 Kč | Parametric Equivalent |
| 2157591004 | Molex | 10 | 900-2157591004-ND | 12,60000 Kč | Parametric Equivalent |
| DMT-1A-04 | Adam Tech | 9 912 | 2057-DMT-1A-04-ND | 6,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 25 | 5,71160 Kč | 142,79 Kč |
| 50 | 5,43420 Kč | 271,71 Kč |
| 100 | 5,17390 Kč | 517,39 Kč |
| 250 | 4,85052 Kč | 1 212,63 Kč |
| 500 | 4,61830 Kč | 2 309,15 Kč |
| 1 000 | 4,39761 Kč | 4 397,61 Kč |
| 2 500 | 4,12208 Kč | 10 305,20 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



