Red 18 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300039-12-R9

DigiKey Part Number
0430300039-12-R9-ND
Manufacturer
Manufacturer Product Number
0430300039-12-R9
Description
12" PRE-CRIMP A1857/19 RD001 RED
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1026,05900 Kč260,59 Kč
3024,10567 Kč723,17 Kč
5023,24900 Kč1 162,45 Kč
10022,13820 Kč2 213,82 Kč
25020,75024 Kč5 187,56 Kč
50019,75954 Kč9 879,77 Kč
1 00018,81631 Kč18 816,31 Kč
2 50017,63874 Kč44 096,85 Kč
5 00016,79739 Kč83 986,95 Kč
Manufacturers Standard Package
Unit Price without VAT:26,05900 Kč
Unit Price with VAT:31,53139 Kč
Assembly Component