
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,98200 Kč | 189,82 Kč |
| 30 | 17,56833 Kč | 527,05 Kč |
| 50 | 16,94540 Kč | 847,27 Kč |
| 100 | 16,13490 Kč | 1 613,49 Kč |
| 250 | 15,12444 Kč | 3 781,11 Kč |
| 500 | 14,40168 Kč | 7 200,84 Kč |
| 1 000 | 13,71400 Kč | 13 714,00 Kč |
| 2 500 | 12,85556 Kč | 32 138,90 Kč |
| 5 000 | 12,24225 Kč | 61 211,25 Kč |
| Unit Price without VAT: | 18,98200 Kč |
|---|---|
| Unit Price with VAT: | 22,96822 Kč |

