Brown 18 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300039-03-N9

DigiKey Part Number
0430300039-03-N9-ND
Manufacturer
Manufacturer Product Number
0430300039-03-N9
Description
3" PRE-CRIMP A1857/19 BR001 BROW
Customer Reference
Detailed Description
Brown 18 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,85300 Kč188,53 Kč
3017,44900 Kč523,47 Kč
5016,83040 Kč841,52 Kč
10016,02540 Kč1 602,54 Kč
25015,02180 Kč3 755,45 Kč
50014,30396 Kč7 151,98 Kč
1 00013,62094 Kč13 620,94 Kč
2 50012,76832 Kč31 920,80 Kč
5 00012,15917 Kč60 795,85 Kč
Manufacturers Standard Package
Unit Price without VAT:18,85300 Kč
Unit Price with VAT:22,81213 Kč
Assembly Component