




1729520601 | |
|---|---|
DigiKey Part Number | WM16659-ND |
Manufacturer | |
Manufacturer Product Number | 1729520601 |
Description | CONN RCPT HSG 6POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1729520601 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,95600 Kč | 79,56 Kč |
| 100 | 6,75230 Kč | 675,23 Kč |
| 500 | 6,02702 Kč | 3 013,51 Kč |
| 1 600 | 5,55170 Kč | 8 882,72 Kč |
| 6 400 | 5,03436 Kč | 32 219,90 Kč |
| 11 200 | 4,83953 Kč | 54 202,74 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |












